- RS Stock No.:
- 133-5666
- Mfr. Part No.:
- RDE5C1H120J0M1H03A
- Brand:
- Murata
275 In stock - FREE next working day delivery available
Price Each (In a Pack of 25)
£0.197
(exc. VAT)
£0.236
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 75 | £0.197 | £4.925 |
100 - 175 | £0.167 | £4.175 |
200 - 275 | £0.147 | £3.675 |
300 - 475 | £0.127 | £3.175 |
500 + | £0.106 | £2.65 |
*price indicative |
- RS Stock No.:
- 133-5666
- Mfr. Part No.:
- RDE5C1H120J0M1H03A
- Brand:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
Specifications
Attribute | Value |
---|---|
Capacitance | 12pF |
Voltage | 50V dc |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 4 x 2.5 x 3.5mm |
Length | 4mm |
Depth | 2.5mm |
Height | 3.5mm |
Series | RDE |
Suppression Class | Class I |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Radial |