KYOCERA AVX 10 μF, 50V dc, ±10 %, Surface

Stock information currently inaccessible
RS Stock No.:
124-3319
Mfr. Part No.:
22205C106KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

10μF

Voltage

50V dc

Package/Case

2220

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Minimum Operating Temperature

-55°C

Series

Standard

Height

2.79mm

Length

5.7mm

Maximum Operating Temperature

125°C

AVX 2220 MLCC series


X7R formulations are called “temperature stable” Ceramics and fall into EIA Class II materials, and COG (NPO) are the most popular “temperature-compensating” EIA Class I ceramic materials

Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C

The capacitance change is non-linear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy