KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 50V dc, -20 to 80 %

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
124-3300
Mfr. Part No.:
08055G104ZAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0805

Packaging

Reel

Dielectric

Y5V

Tolerance

-20 to 80 %

Automotive Standard

No

Minimum Operating Temperature

-30°C

Termination Type

Surface Mount

Series

Standard

Width

1.25mm

Length

2.01mm

Standards/Approvals

No

Height

1.02mm

Maximum Operating Temperature

85°C

AVX 0805 Y5V Dielectric Capacitors


AVX 0805 Y5V Series Capacitors are ideal for general purpose use in a limited temperature range.These capacitors are ideal for decoupling applications within limited temperature range.

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy