KYOCERA AVX 33nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
391-236
Mfr. Part No.:
0603YC333KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

33nF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

1.6mm

Depth

0.81mm

Series

FLEXITERM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy