KYOCERA AVX 10 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface

Subtotal (1 pack of 50 units)*

£15.45

(exc. VAT)

£18.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,550 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.309£15.45

*price indicative

Packaging Options:
RS Stock No.:
391-141
Mfr. Part No.:
12107C103KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

10nF

Voltage

500V dc

Package/Case

1210

Packaging

Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

High Voltage

Standards/Approvals

No

Height

1.27mm

Width

2.5mm

Length

3.2mm

Maximum Operating Temperature

125°C

AVX High Voltage 1210 MLCC series


High value, low leakage and small size capacitors for high voltage systems

These capacitors exhibit low ESR at high frequencies

Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking

Capacitors may require protective surface coating to prevent external arcing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy