KYOCERA AVX 10 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
391-094
Mfr. Part No.:
18127C103KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

500V dc

Package/Case

1812

Packaging

Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Height

1.02mm

Length

4.5mm

Width

3.2mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

AVX 1812 MLCC Series


A professional range of 1812 MLCC capacitors from AVX, designed for use in a wide range of applications.

Note

Sorted in order of dielectric, voltage then capacitance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy