KYOCERA AVX 22 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

£18.60

(exc. VAT)

£22.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200£0.372£18.60
250 - 950£0.30£15.00
1000 - 2450£0.292£14.60
2500 +£0.284£14.20

*price indicative

Packaging Options:
RS Stock No.:
391-084
Mfr. Part No.:
1210CC223KAT1A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

22nF

Product Type

Multilayer Ceramic Capacitor

Voltage

630V dc

Package/Case

1210

Packaging

Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

High Voltage

Standards/Approvals

No

Length

3.2mm

Height

1.7mm

Width

2.5mm

Maximum Operating Temperature

125°C

AVX 1210 X7R Dielectric MLCC Series


The X7R dielectric MLCC’s from AVX offer a ’temperature stable’ range of capacitors which can be used in a wide operating temperature range from -55°C to +125°C. These capacitors are an excellent choice for a wide range of applications that have changes in capacitance due to applied voltages.

Features & Benefits


Capacitance ±15% from -55°C to +125°C;Temperature stable’ range of capacitors

Applications


Can be used with a wide range of industrial applications where changes in capacitance occur

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy