SupportServicesIndustry SectorsFind your local Branch
  • Parcel TrackingParcel Tracking
  • Login / Sign upLogin / Sign up
  • 0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
/
HVAC, Fans & Thermal Management
/
Air Conditioning & Fans
/
Centrifugal Fans
 

Cross-flow blower AC

RS Stock No.:
619-639
Mfr. Part No.:
QLZ061800-2518
Brand:
ebm-papst
ebm-papst
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
619-639
Mfr. Part No.:
QLZ061800-2518
Brand:
ebm-papst
Legislation and Compliance
COO (Country of Origin):
DE

Related links

  • Cross-flow blower AC
  • Cross-flow blower DC
  • ebm-papst QLZ Series Tangential Centrifugal Fan 120m³/h 96 x 317 x 83mm
  • ebm-papst D2E 133 Series Centrifugal Fan 710m³/h 198 x 171.5 x 254mm
  • STEGO 3103 Series Blower ac Operation, 80 x 112 x 47mm
  • Centrifugal Fans vs Axial Fans: What is the Difference?
  • ebm-papst R2K Series Hot Gas Blower 200m³/h, AC Operation
  • ebm-papst QL4 Series Tangential Blower 100m³/h 60 x 53 x 338mm

Be the first to know about our latest products and services

Join our mailing list today:

The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.

Contact us

03457 201201

Follow us on

We accept

amexvisamastercard

Our Services

  • Service Solutions
  • Calibration
  • Delivery Options
  • Order History
  • Open an RS Credit Account
  • Returns
  • Scheduled Orders
  • DesignSpark

Legal

  • Cookie Policy
  • Email Security
  • Privacy Policy - Updated
  • Website Terms
  • Terms and Conditions of Sale

About RS

  • About Us
  • Careers
  • Corporate Group
  • Events
  • ESG
  • Our Certifications
  • Worldwide
  • New Products
© RS Components Ltd. Birchington Road, Corby, Northants, NN17 9RS, UK