Panasonic WJ-NV300, 32 Channel Network Video Recorder

Stock information currently inaccessible
RS Stock No.:
135-4119
Mfr. Part No.:
WJ-NV300/4TB
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Model Number

WJ-NV300

Number of Channels

32

Resolution

1920 x 1080 pixels

Depth

300 mm

Height

88 mm

Width

420mm

Priced to Clear

Yes

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy