ABUS Security-Center Indoor, Outdoor IR CCTV Surveillance Kit, 4 Camera Connections
- RS Stock No.:
- 218-4751
- Mfr. Part No.:
- TVVR33620T
- Brand:
- ABUS Security-Center
Stock information currently inaccessible
- RS Stock No.:
- 218-4751
- Mfr. Part No.:
- TVVR33620T
- Brand:
- ABUS Security-Center
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Model Number | TVVR33620T | |
| Indoor/Outdoor | Indoor, Outdoor | |
| IR | Yes | |
| Colour or Black & White Display | Black & White | |
| Number of Camera Connections | 4 | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Model Number TVVR33620T | ||
Indoor/Outdoor Indoor, Outdoor | ||
IR Yes | ||
Colour or Black & White Display Black & White | ||
Number of Camera Connections 4 | ||
- COO (Country of Origin):
- CN
The ABUS 6-channel hybrid recorder records video streams from 4 analog HD cameras and 2 compatible IP cameras in parallel - with 25 frames per second and a resolution of up to 4MPx per analog HD and 6MPx per IP camera. It supports the popular analog video formats TVI, AHD, CVI and CVBS, making it perfect for upgrading existing analog systems.
Complete set with 6-channel analog hybrid recorder, two 2Mpx cameras, 1TB HDD, two 30m combo cables
Incl. 2 Mpx cameras for indoors and outdoors
User-friendly app, web & PC software for live viewing and playback of video data
Incl. 2 Mpx cameras for indoors and outdoors
User-friendly app, web & PC software for live viewing and playback of video data
