ABUS Indoor, Outdoor IR CCTV Kit, 6 Camera Connections
- RS Stock No.:
- 197-4058
- Mfr. Part No.:
- TVVR36511D
- Brand:
- ABUS
Stock information currently inaccessible
- RS Stock No.:
- 197-4058
- Mfr. Part No.:
- TVVR36511D
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Model Number | TVVR36511D | |
| Indoor/Outdoor | Indoor, Outdoor | |
| IR | Yes | |
| Colour or Black & White Display | Colour | |
| Number of Camera Connections | 6 | |
| Included Hard Drive Capacity | 1TB | |
| Monitor Resolution | 1920 x 1080pixels | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Model Number TVVR36511D | ||
Indoor/Outdoor Indoor, Outdoor | ||
IR Yes | ||
Colour or Black & White Display Colour | ||
Number of Camera Connections 6 | ||
Included Hard Drive Capacity 1TB | ||
Monitor Resolution 1920 x 1080pixels | ||
The ABUS IP video surveillance 6-Channel Wi-Fi complete set can be integrated with a total of up to six ABUS cameras (four Wi-Fi + two via the network). Video recorders and routers are connected using a network cable for installation. Outdoor camera with WDR function allows for backlight compensation, which is ideal for entrance areas.
Complete set with 6-channel Wi-Fi recorder, 1 Wi-Fi outdoor cameras, 1TB hard disk drive, 2 power supply units and accessories with simultaneous live cast from up to six IP cameras (four Wi-Fi cameras and two network cameras)
IP67 high protection class for the Wi-Fi outdoor camera
Resolution of 1920 x 1080 pixels at 25fps
Includes 1TB hard disk drive for approximately six weeks of continuous recording
IP67 high protection class for the Wi-Fi outdoor camera
Resolution of 1920 x 1080 pixels at 25fps
Includes 1TB hard disk drive for approximately six weeks of continuous recording
