Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-4003
- Mfr. Part No.:
- T4350BNP
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Analogue/Network | Network | |
| Power Over Ethernet | No | |
| Vandal Resistant | No | |
| IP Rating | IP66 | |
| Sensor Type | Uncooled Sun Safe VOx Microbolometer | |
| Diameter | 78mm | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Indoor/Outdoor Indoor, Outdoor | ||
Analogue/Network Network | ||
Power Over Ethernet No | ||
Vandal Resistant No | ||
IP Rating IP66 | ||
Sensor Type Uncooled Sun Safe VOx Microbolometer | ||
Diameter 78mm | ||
- COO (Country of Origin):
- CN
