- RS Stock No.:
- 906-3993
- Mfr. Part No.:
- C233BCP
- Brand:
- FLIR
Discontinued product
- RS Stock No.:
- 906-3993
- Mfr. Part No.:
- C233BCP
- Brand:
- FLIR
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
IR | Yes |
IP Rating | IP66 |
Sensor Type | 1/3 in Exmor |
Focal Length | 3.6mm |
Depth | 204 mm |
Width | 72mm |
Diameter | 72mm |
Height | 72 mm |