Ganz Lite Indoor, Outdoor IR CCTV Camera
- RS Stock No.:
- 896-2300
- Mfr. Part No.:
- ZC-D13212-AHD
- Brand:
- Ganz
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 896-2300
- Mfr. Part No.:
- ZC-D13212-AHD
- Brand:
- Ganz
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganz | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Power Over Ethernet | No | |
| Vandal Resistant | Yes | |
| IR | Yes | |
| IP Rating | IP66 | |
| Sensor Type | Sony 1/3 in Exmore IMX238 | |
| Focal Length | 2.8 → 12mm | |
| Width | 137mm | |
| Height | 110 mm | |
| Select all | ||
|---|---|---|
Brand Ganz | ||
Indoor/Outdoor Indoor, Outdoor | ||
Power Over Ethernet No | ||
Vandal Resistant Yes | ||
IR Yes | ||
IP Rating IP66 | ||
Sensor Type Sony 1/3 in Exmore IMX238 | ||
Focal Length 2.8 → 12mm | ||
Width 137mm | ||
Height 110 mm | ||
