Ganz Analogue Indoor, Outdoor IR Camera
- RS Stock No.:
- 854-1332
- Mfr. Part No.:
- LYX-IR622PS
- Brand:
- Ganz
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 854-1332
- Mfr. Part No.:
- LYX-IR622PS
- Brand:
- Ganz
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganz | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Analogue/Network | Analogue | |
| Power Over Ethernet | No | |
| Vandal Resistant | No | |
| IR | Yes | |
| IP Rating | IP66 | |
| Sensor Type | 1/3 in Sony ExView HAD CCD II | |
| Focal Length | 6 → 22mm | |
| Width | 200mm | |
| Height | 171 mm | |
| Depth | 83 mm | |
| Select all | ||
|---|---|---|
Brand Ganz | ||
Indoor/Outdoor Indoor, Outdoor | ||
Analogue/Network Analogue | ||
Power Over Ethernet No | ||
Vandal Resistant No | ||
IR Yes | ||
IP Rating IP66 | ||
Sensor Type 1/3 in Sony ExView HAD CCD II | ||
Focal Length 6 → 22mm | ||
Width 200mm | ||
Height 171 mm | ||
Depth 83 mm | ||
