Ganz Indoor IR CCTV Camera, 480 TVL, 752 x 582 pixels Resolution

Unavailable
RS will no longer stock this product.
RS Stock No.:
494-8221
Mfr. Part No.:
ZC-HN255P
Brand:
Ganz
Find similar products by selecting one or more attributes.
Select all

Brand

Ganz

Indoor/Outdoor

Indoor

Resolution

480 TVL, 752 x 582 pixels

IR

Yes

Sensor Type

1/3 in Interline Transfer CCD

Height

54 mm

Depth

103.3 mm

Width

60mm

RoHS Status: Not Applicable