ABUS Network Indoor, Outdoor IR PoE CCTV Camera

Unavailable
RS will no longer stock this product.
RS Stock No.:
272-8622
Mfr. Part No.:
IPCS29511
Brand:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Network

Form Factor

Dome

Maximum Resolution

4000 x 3072pixels

Power Over Ethernet

Yes

IR

Yes

Wireless

No

IP Rating

IP67

The ABUS Security-Centre camera is specially designed for outdoor use and can be used to monitor activity from above. The heat map function enables the analysis of pedestrian flows. The integrated IRs have a range of approximately 15metres and boast clear video images even at night.

Freely configurable patrols
Four live image modes for different monitoring scenarios