ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel

Subtotal (1 unit)*

£220.42

(exc. VAT)

£264.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£220.42

*price indicative

RS Stock No.:
265-0213
Mfr. Part No.:
TVIP64511
Brand:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Product Type

CCTV Camera

Indoor/Outdoor

Indoor & Outdoor

Analogue/Network

Network

Lens Type

M12

Form Factor

Miniature Tube

Maximum Resolution

2688 x 1520 pixel

Power Over Ethernet

Yes

Sensor Size

0.333in

Mount Type

Wall

Vandal Resistant

No

IR

Yes

Supply Voltage

12V

Audio Support

No

360°/180° Panoramic View

No

Wireless

No

Ruggedized EN 50155

No

IP Rating

IP67

Depth

165mm

Width

70mm

Focal Length

2.8 mm

Sensor Type

CMOS

Standards/Approvals

No

ONVIF

Yes

Hazardous Area Certification

No

Height

60mm

Diameter

110mm

COO (Country of Origin):
CN

ABUS Outdoor, Indoor IP PoE CCTV Mini Tube Camera, 4 MPx, IP 67


The ABUS Security-Center PoE surveillance camera for indoor and outdoor use, ideally placed on the ceiling. It is small, powerful and versatile security camera with professional features. It stores on microSD, recorder/NVR or NAS. It transfers video data to the router/switch/recorder extremely reliably via Power over Ethernet (PoE) with just one cable and keep the camera connected to power at the same time. Its optional power supply via 12 V DC plug-in power supply unit.

Alarming Push-To-App, E-Mail, FTP, microSD

Compatible with Secvest

Compatible with wAppLoxx

Day-night switching ICR or Color or BW

Design Tube

Dynamic range 120 dB

Encryption HTTPS, TLS 1.1or 1.2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy