ABUS Analogue Indoor, Outdoor IR CCTV Camera
- RS Stock No.:
- 177-4391
- Mfr. Part No.:
- HDCC62550
- Brand:
- ABUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-4391
- Mfr. Part No.:
- HDCC62550
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Analogue/Network | Analogue | |
| Maximum Resolution | 1920 x 1080pixels | |
| Sensor Size | 2MP | |
| IR | Yes | |
| IP Rating | IP67 | |
| Dual Voltage | Yes | |
| Focal Length | 2.8 → 12mm | |
| Width | 92mm | |
| Height | 89 mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Indoor/Outdoor Indoor, Outdoor | ||
Analogue/Network Analogue | ||
Maximum Resolution 1920 x 1080pixels | ||
Sensor Size 2MP | ||
IR Yes | ||
IP Rating IP67 | ||
Dual Voltage Yes | ||
Focal Length 2.8 → 12mm | ||
Width 92mm | ||
Height 89 mm | ||
- COO (Country of Origin):
- CN
ABUS Analogue HD: Analogue images have never been so clearThe Analogue HD Mini Tube 2 MPx has a high-quality image sensor for the surveillance of extensive indoor and outdoor areas. This ensures it provides a razor sharp and fluid image, for better detail recognition.
2 MPx (Full HD 1080p) Resolution: 1920 x 1080 px @ 25 fps
Ultra low-light performance for excellent results in poorly lit environments
True WDR effectively compensates for light/dark contrast
Easy installation and focussing via remote access with the motorised zoom lens (2.8–12mm)
Powerful IR LED technology for improved illumination of up to 40 m at night
Weatherproof for outdoor use
Perfect for retrofitting: Transmission using CCTV infrastructure (coaxial or 2-wire cables)
Cable length of up to 500 m possible without loss
Wide variety of holders for straightforward, cost-efficient installation
Ultra low-light performance for excellent results in poorly lit environments
True WDR effectively compensates for light/dark contrast
Easy installation and focussing via remote access with the motorised zoom lens (2.8–12mm)
Powerful IR LED technology for improved illumination of up to 40 m at night
Weatherproof for outdoor use
Perfect for retrofitting: Transmission using CCTV infrastructure (coaxial or 2-wire cables)
Cable length of up to 500 m possible without loss
Wide variety of holders for straightforward, cost-efficient installation
