- RS Stock No.:
- 135-4120
- Mfr. Part No.:
- WV-S1131
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 135-4120
- Mfr. Part No.:
- WV-S1131
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor, Outdoor |
Analogue/Network | Network |
Resolution | 2048 x 1536 |
Power Over Ethernet | Yes |
Vandal Resistant | No |
Audio Support | Yes |
360/180 Panoramic View | No |
ONVIF | Yes |
Sensor Type | 1/2.8 MOS |
Diameter | 55mm |
Height | 57 mm |
Width | 75mm |
Depth | 146 mm |