ABUS HDCC Network Outdoor IR CCTV Camera
- RS Stock No.:
- 125-4354
- Mfr. Part No.:
- HDCC31500
- Brand:
- ABUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-4354
- Mfr. Part No.:
- HDCC31500
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Indoor/Outdoor | Outdoor | |
| Analogue/Network | Network | |
| Maximum Resolution | 1280 x 720pixels | |
| Power Over Ethernet | No | |
| Vandal Resistant | No | |
| IR | Yes | |
| IP Rating | IP66 | |
| Sensor Type | 1/3 in Progressive Scan CMOS | |
| Focal Length | 3.6mm | |
| Diameter | 59.1mm | |
| Height | 89.6 mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Indoor/Outdoor Outdoor | ||
Analogue/Network Network | ||
Maximum Resolution 1280 x 720pixels | ||
Power Over Ethernet No | ||
Vandal Resistant No | ||
IR Yes | ||
IP Rating IP66 | ||
Sensor Type 1/3 in Progressive Scan CMOS | ||
Focal Length 3.6mm | ||
Diameter 59.1mm | ||
Height 89.6 mm | ||
