ABUS Network Indoor, Outdoor IR PoE CCTV Camera
- RS Stock No.:
- 123-7174
- Mfr. Part No.:
- IPCA72520
- Brand:
- ABUS
Stock information currently inaccessible
- RS Stock No.:
- 123-7174
- Mfr. Part No.:
- IPCA72520
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Analogue/Network | Network | |
| Maximum Resolution | 1920 x 1080pixels | |
| Power Over Ethernet | Yes | |
| Vandal Resistant | Yes | |
| IR | Yes | |
| IP Rating | IP66 | |
| Focal Length | 2.8 → 12mm | |
| Sensor Type | 1/1.8 in Sony Exmor™ CMOS | |
| Depth | 235 mm | |
| Height | 210 mm | |
| Width | 235mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Indoor/Outdoor Indoor, Outdoor | ||
Analogue/Network Network | ||
Maximum Resolution 1920 x 1080pixels | ||
Power Over Ethernet Yes | ||
Vandal Resistant Yes | ||
IR Yes | ||
IP Rating IP66 | ||
Focal Length 2.8 → 12mm | ||
Sensor Type 1/1.8 in Sony Exmor™ CMOS | ||
Depth 235 mm | ||
Height 210 mm | ||
Width 235mm | ||
- COO (Country of Origin):
- CN
