Samsung IR Camera
- RS Stock No.:
- 117-6005
- Mfr. Part No.:
- SNV-L5083RP/EX
- Brand:
- Samsung
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 117-6005
- Mfr. Part No.:
- SNV-L5083RP/EX
- Brand:
- Samsung
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Vandal Resistant | Yes | |
| IR | Yes | |
| IP Rating | IP66 | |
| Sensor Type | 1.3 Megapixel | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Vandal Resistant Yes | ||
IR Yes | ||
IP Rating IP66 | ||
Sensor Type 1.3 Megapixel | ||
