FLIR FX Outdoor Camera Weather Proof Camera Housing for use with Flir FX Series Camera

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£79.29

(exc. VAT)

£95.15

(inc. VAT)

RS Stock No.:
906-4139
Mfr. Part No.:
FXV101-W
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

For Use With

Flir FX Series Camera

Supply Voltage

3.7V dc

Depth

175 mm

Height

94 mm

Width

89mm

Accessory Type

FX Outdoor Camera