Ganz Housing Camera Housing for use with GH Series
- RS Stock No.:
- 854-1379
- Mfr. Part No.:
- GH-FWC24 KIT
- Brand:
- Ganz
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 854-1379
- Mfr. Part No.:
- GH-FWC24 KIT
- Brand:
- Ganz
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganz | |
| Type | Housing | |
| For Use With | GH Series | |
| Load Capacity | 2.1kg | |
| Supply Voltage | 24V | |
| Depth | 220 mm | |
| Height | 66 mm | |
| Width | 128mm | |
| Accessory Type | Housing | |
| Select all | ||
|---|---|---|
Brand Ganz | ||
Type Housing | ||
For Use With GH Series | ||
Load Capacity 2.1kg | ||
Supply Voltage 24V | ||
Depth 220 mm | ||
Height 66 mm | ||
Width 128mm | ||
Accessory Type Housing | ||
- COO (Country of Origin):
- IT
