Amphenol Communications Solutions IX, 1 m Cat6a Ethernet Cable, Blue, Shielded Thermoplastic Sheath

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£26.04

(exc. VAT)

£31.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£26.04
10 +£25.31

*price indicative

RS Stock No.:
216-1863
Mfr. Part No.:
ND9BCA2A0B
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

IX

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

1m

Shield Type

Shielded

Jacket Material

Thermoplastic

Jacket Colour

Blue

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UL E64911 Vol. 1

Conductor Material

Copper Alloy, Gold over Nickel Plated

Voltage

50V

COO (Country of Origin):
CN
The Amphenol ICC ix Industrial™ connectors enable IoT connectivity for ethernet and other Industrial protocols through all levels of an operation from the Enterprise/Cloud to the sensors/actuators at the factory floor. These 10mm pitch connectors featuring 2-point metal latches are just 25% of the size of an RJ45 connector, and as such allow much greater port density and mating security. They are PoE capable, provide data performance to Cat6A level (10GBASE-T), and feature 360° shielding through the mated pair for superior EMI protection.

External Shields: Stainless steel, nickel plated (plugs) or tin plated (receptacles)

Insulators: Thermoplastic, UL94V-0

Contacts: Copper alloy plated with gold over nickel (mating area)

IEC-61076-3-124

Amphenol Specification: S6168C

75% smaller than RJ45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy