HARTING T1 Industrial TW1STER, 15 m, Yellow RJ45 to Male RJ45 Male Polyurethane Sheath, Shielded

RS Stock No.:
203-9060
Mfr. Part No.:
33280101001150
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Ethernet Cable

Series

T1 Industrial TW1STER

Cable Length

15m

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Yellow

Jacket Material

Polyurethane

Standards/Approvals

No

Shielding

Shielded

COO (Country of Origin):
LV
The Harting T1 SPE copper cable has Harting T1 industrial over moulded connector on both the sides. It has length up to 15 meters. The outer sheath material is made from PUR (polyurethane). It is halogen-free.

It is RoHS compliant

IP20 protection class

Operating temperature range is -40 °C to +85 °C

It is oil resistant and flame retardant

Related links