- RS Stock No.:
- 203-9054
- Mfr. Part No.:
- 33280101001010
- Brand:
- HARTING
7 In stock - FREE next working day delivery available
Added
Price Each
£19.62
(exc. VAT)
£23.54
(inc. VAT)
Units | Per unit |
1 - 9 | £19.62 |
10 - 49 | £19.14 |
50 - 99 | £17.65 |
100 + | £15.81 |
- RS Stock No.:
- 203-9054
- Mfr. Part No.:
- 33280101001010
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- LV
Product Details
The Harting T1 SPE copper cable has Harting T1 industrial over moulded connector on both the sides. It has length up to 1 meters. The outer sheath material is made from PUR (polyurethane). It is halogen-free.
It is RoHS compliant
IP20 protection class
Operating temperature range is -40 °C to +85 °C
It is oil resistant and flame retardant
IP20 protection class
Operating temperature range is -40 °C to +85 °C
It is oil resistant and flame retardant
Specifications
Attribute | Value |
---|---|
Series | T1 Industrial TW1STER |
LAN Category | Cat6a |
Length | 1m |
Terminated/Unterminated | Terminated |
Shield Type | STP |
Connector 1 | SPE |
Connector 1 Gender | Male |
Connector 2 | SPE |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Sheath Colour | Yellow |
Outer Sheath Material | PUR |
Wiring Configuration | Straight Through |
IP Rating | IP20 |
Fire Behaviour | Flame Retardant |
American Wire Gauge | 26 AWG |
Voltage Rating | 60 V dc |
Current Rating | 4 A |
Cable Shape | Round |
Number of Strands | 2 |