HARTING VARIOBOOT, 1 m Cat6a Ethernet Cable, Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- RS Stock No.:
- 188-1376
- Distrelec Article No.:
- 304-21-717
- Mfr. Part No.:
- 09488484745010
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£20.49
(exc. VAT)
£24.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 60 unit(s) ready to ship
- Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £20.49 |
| 10 - 49 | £19.89 |
| 50 - 99 | £18.88 |
| 100 + | £17.44 |
*price indicative
- RS Stock No.:
- 188-1376
- Distrelec Article No.:
- 304-21-717
- Mfr. Part No.:
- 09488484745010
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | VARIOBOOT | |
| LAN Category | Cat6a | |
| Cable Length | 1m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Yellow | |
| Standards/Approvals | CSA, ELV Compliant, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series VARIOBOOT | ||
LAN Category Cat6a | ||
Cable Length 1m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Polyurethane | ||
Jacket Colour Yellow | ||
Standards/Approvals CSA, ELV Compliant, RoHS, UL | ||
- COO (Country of Origin):
- LV
Copper cable, (round), Pre-assembled on both sides, Wiring 1:1, Halogen-free, oil resistant, Cable length: 1m.
Related links
- HARTING VARIOBOOT Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING VARIOBOOT Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING VarioBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING VarioBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING VARIOBOOT Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING VarioBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING VARIOBOOT Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING VARIOBOOT Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
