HARTING Cat6a All Directions Male RJ45 to All Directions Male RJ45 Ethernet Cable, S/FTP, Yellow PUR Sheath, 0.5m,
- RS Stock No.:
- 188-1375
- Mfr. Part No.:
- 09488484745005
- Brand:
- HARTING
57 In stock - FREE next working day delivery available
Added
Price Each
£17.10
(exc. VAT)
£20.52
(inc. VAT)
Units | Per unit |
1 - 9 | £17.10 |
10 - 49 | £16.59 |
50 - 99 | £15.72 |
100 + | £14.54 |
- RS Stock No.:
- 188-1375
- Mfr. Part No.:
- 09488484745005
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- LV
Product Details
Copper cable, (round), Pre-assembled on both sides, Wiring 1:1, Halogen-free, oil resistant, Cable length: 0.5m.
Specifications
Attribute | Value |
---|---|
Series | VARIOBOOT |
Length | 0.5m |
LAN Category | Cat6a |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 1 Orientation | All Directions |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Connector 2 Orientation | All Directions |
Shielded/Unshielded | Shielded |
Sheath Colour | Yellow |
Outer Sheath Material | PUR |
Wiring Configuration | Straight Through |
IP Rating | IP20 |
Fire Behaviour | Halogen Free |
Standards Met | CSA, ELV Compliant, RoHS, UL |
Number of Strands | 8 |
Cable Shape | Round |
American Wire Gauge | 26 AWG |
Related links
- Weidmuller Cat6 Right Angle Male RJ45 to Straight Male RJ45...
- Telegartner Cat6a Right Angle Male RJ45 to Male RJ45 Ethernet...
- HARTING Cat6a Male ix Industrial to Male ix Industrial Ethernet...
- HARTING Cat6a Male SPE to Male SPE Ethernet Cable Yellow PUR...
- Telegartner Cat6a Right Angle Male RJ45 to Male RJ45 Ethernet...
- HARTING Cat5e Male RJ45 to Male RJ45 Ethernet Cable Yellow PUR Sheath, 0.5m
- HARTING Cat6 Male RJ45 to Male RJ45 Ethernet Cable Yellow PUR Sheath, 0.5m
- Telegartner Cat6a Right Angle Male RJ45 to Male RJ45 Ethernet...