HARTING, 0.5 m, Grey Ix Industrial to Male RJ45 Male Polyvinyl Chloride Sheath
- RS Stock No.:
- 178-4196
- Mfr. Part No.:
- 33481111A20005
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£32.50
(exc. VAT)
£39.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 37 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £32.50 |
| 10 - 24 | £31.59 |
| 25 - 49 | £30.75 |
| 50 - 99 | £29.92 |
| 100 + | £29.16 |
*price indicative
- RS Stock No.:
- 178-4196
- Mfr. Part No.:
- 33481111A20005
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Cable Length | 0.5m | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Cable Length 0.5m | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Standards/Approvals No | ||
Copper cable, (round), Pre-assembled on both sides, Cable length: 0.5m
Related links
- HARTING Grey Ix Industrial to Male RJ45 Male Polyurethane Sheath, Shielded
- HARTING Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/FTP
- HARTING Grey Ix Industrial to Male RJ45 Male Polyvinyl Chloride Sheath
- HARTING Grey Ix Industrial to Male RJ45 Male Polyvinyl Chloride Sheath
- HARTING Grey Ix Industrial to Male RJ45 Male Polyvinyl Chloride Sheath
- HARTING Grey Ix Industrial to Male RJ45 Male Polyvinyl Chloride Sheath
- HARTING Green RJ45 to Male Unterminated Polyvinyl Chloride Sheath, U/FTP
- HARTING RJ45 0.5 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
