HARTING, 3m Cat6a, Yellow, Terminated PVC Sheath
- RS Stock No.:
- 178-4190
- Mfr. Part No.:
- 09482626749030
- Brand:
- HARTING
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 178-4190
- Mfr. Part No.:
- 09482626749030
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Length | 3m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Yellow | |
| IP Rating | IP20 | |
| Current Rating | 1.5 A | |
| Cable Shape | Round | |
| Voltage Rating | 50 V ac, 60 V dc | |
| Number of Strands | 8 | |
| American Wire Gauge | 28 AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Length 3m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Outer Sheath Material PVC | ||
Sheath Colour Yellow | ||
IP Rating IP20 | ||
Current Rating 1.5 A | ||
Cable Shape Round | ||
Voltage Rating 50 V ac, 60 V dc | ||
Number of Strands 8 | ||
American Wire Gauge 28 AWG | ||
Copper cable, (round), Pre-assembled on both sides, Cable length: 3m


