HARTING Cat6a Male ix Industrial to Male ix Industrial Ethernet Cable, Yellow PVC Sheath, 2m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
178-4189
Mfr. Part No.:
09482626749020
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

LAN Category

Cat6a

Length

2m

Terminated/Unterminated

Terminated

Connector 1 Gender

Male

Connector 1

ix Industrial

Connector 2 Gender

Male

Connector 2

ix Industrial

Sheath Colour

Yellow

Outer Sheath Material

PVC

IP Rating

IP20

Current Rating

1.5 A

American Wire Gauge

28 AWG

Number of Strands

8

Voltage Rating

50 V ac, 60 V dc

Cable Shape

Round

Copper cable, (round), Pre-assembled on both sides, Cable length: 2m