HARTING, 1m Cat6a, Yellow ix Industrial to Male ix Industrial Male, Terminated PVC Sheath
- RS Stock No.:
- 178-4188
- Mfr. Part No.:
- 09482626749010
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£29.45
(exc. VAT)
£35.34
(inc. VAT)
- RS Stock No.:
- 178-4188
- Mfr. Part No.:
- 09482626749010
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Length | 1m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Connector 1 Gender | Male | |
| Connector 1 | ix Industrial | |
| Connector 2 | ix Industrial | |
| Connector 2 Gender | Male | |
| Sheath Colour | Yellow | |
| Outer Sheath Material | PVC | |
| IP Rating | IP20 | |
| Cable Shape | Round | |
| American Wire Gauge | 28 AWG | |
| Number of Strands | 8 | |
| Current Rating | 1.5 A | |
| Voltage Rating | 50 V ac, 60 V dc | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Length 1m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Connector 1 Gender Male | ||
Connector 1 ix Industrial | ||
Connector 2 ix Industrial | ||
Connector 2 Gender Male | ||
Sheath Colour Yellow | ||
Outer Sheath Material PVC | ||
IP Rating IP20 | ||
Cable Shape Round | ||
American Wire Gauge 28 AWG | ||
Number of Strands 8 | ||
Current Rating 1.5 A | ||
Voltage Rating 50 V ac, 60 V dc | ||
Copper cable, (round), Pre-assembled on both sides, Cable length: 1m

