Bulgin PX0896 Cat6a Ethernet Cable, 5 m, Shielded Screened, Black PU/PUR, PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£72.05

(exc. VAT)

£86.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£72.05
10 - 24£70.04
25 - 49£68.15
50 - 99£66.36
100 +£64.70

*price indicative

RS Stock No.:
176-6279
Mfr. Part No.:
PX0896/5M00
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Ethernet Cable

Series

PX0896

LAN Category

Cat6a

Cable Length

5m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Material

Polyurethane, Polyvinyl Chloride

Jacket Colour

Black

Minimum Operating Temperature

20°C

Maximum Operating Temperature

70°C

Fire Behaviour

Flame Retardant

Standards/Approvals

No

Conductor Material

Copper

Voltage

30V ac, 42V ac

PUR / PVC jacket on cable

Shielded system

Shielded coupler

Shroud on RJ45

Screw coupling

Rewireable flex connector

PCB mounted panel connector

IDC termination panel connector

Earth lead version of panel adaptor

Overmould Flex Connector PX0896 Series Pre-Wired Patch Cord RJ45 to Bare End 5M Cable

Pre-Wired Patch Cord with overmoulded connector(s)

Water and dustproof to when mated with compatible connector

Supplied with shielded RJ45 plug

S-FTP cable construction

PUR or PVC jacket cable in a choice of lengths depending on part code suffix

Choice of:

PX0835 Sealing Cap available separately to maintain IP rating of unmated connectors

Mate with all PX08 Standard Series RJ45 Panel Mount Connectors

Related links