BulginPX0897, 3m Cat6a, Black RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated PUR, PVC Sheath

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
176-6264
Mfr. Part No.:
PX0897/3M00
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

PX0897

LAN Category

Cat6a

Length

3m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Shielded

Outer Sheath Material

PUR, PVC

Sheath Colour

Black

Wiring Configuration

Straight Through

IP Rating

IP68, IP69K

Voltage Rating

30 V ac, 42 V dc

Current Rating

1.5 A

COO (Country of Origin):
CN
PUR / PVC jacket on cable

Shielded system

Shielded coupler

Shroud on RJ45

Screw coupling

Rewireable flex connector

PCB mounted panel connector

IDC termination panel connector

Earth lead version of panel adaptor

Overmould Flex Connector PX0897 Series Pre-Wired Patch Cord RJ45 to Shielded RJ45 3M Cable

Pre-Wired Patch Cord with overmoulded connector(s)

Water and dustproof to when mated with compatible connector

Supplied with shielded RJ45 plug

S-FTP cable construction

PUR or PVC jacket cable in a choice of lengths depending on part code suffix

Choice of:

PX0835 Sealing Cap available separately to maintain IP rating of unmated connectors

Mate with all PX08 Standard Series RJ45 Panel Mount Connectors

Related links