HARTING Cat6a Male ix Industrial to Male ix Industrial Ethernet Cable, Yellow PVC Sheath, 0.5m
- RS Stock No.:
- 127-0222
- Mfr. Part No.:
- 09482626749005
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£30.86
(exc. VAT)
£37.03
(inc. VAT)
- RS Stock No.:
- 127-0222
- Mfr. Part No.:
- 09482626749005
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING ix Industrial | |
| Length | 0.5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Connector 1 Gender | Male | |
| Connector 1 | ix Industrial | |
| Connector 2 | ix Industrial | |
| Connector 2 Gender | Male | |
| Sheath Colour | Yellow | |
| Outer Sheath Material | PVC | |
| Wiring Configuration | Straight Through | |
| IP Rating | IP20 | |
| Number of Strands | 8 | |
| American Wire Gauge | 28 AWG | |
| Current Rating | 1.5 A | |
| Standards Met | EN 50173-1, IEC 512, ISO/IEC 11801, MSL 1, UL 94 V-0 | |
| Voltage Rating | 50 V ac, 60 V dc | |
| Cable Shape | Round | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING ix Industrial | ||
Length 0.5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Connector 1 Gender Male | ||
Connector 1 ix Industrial | ||
Connector 2 ix Industrial | ||
Connector 2 Gender Male | ||
Sheath Colour Yellow | ||
Outer Sheath Material PVC | ||
Wiring Configuration Straight Through | ||
IP Rating IP20 | ||
Number of Strands 8 | ||
American Wire Gauge 28 AWG | ||
Current Rating 1.5 A | ||
Standards Met EN 50173-1, IEC 512, ISO/IEC 11801, MSL 1, UL 94 V-0 | ||
Voltage Rating 50 V ac, 60 V dc | ||
Cable Shape Round | ||
- COO (Country of Origin):
- CN
Industrial IX Cat6A Plug to Industrial IX Cat6A Plug Cable Assemblies
From Harting Connectors, the IX Industrial cable connection system, providing an essential miniaturisation solution for 4.0 and the IoT. The rugged Cat6a cable assemblies are constructed from 8 core 28 AWG round copper cable with a yellow PVC outer jacket. Pre-terminated at each end with a Harting IX 10 pole miniature industrial plug. The sturdy cable assemblies have a durable strain relief which connects the cable firmly to the connectors shielding via a tough shield crimp. These cable assemblies also feature a unique two hooked locking mechanism which provides an audible click when mated correctly with the IX miniature receptacles. Harting Industrial IX cable assemblies are designed and tested for 5000 + mating cycles.
Features and Benefits
Rugged construction
Cat6a 1/10 Gbit/s performance
Robust two hooked locking mechanism
Miniature 10 pole industrial plugs
Resistant to vibration and shock – tested up to 5000 mating cycles
Audible click when successfully mated with appropriate receptacle
Cat6a 1/10 Gbit/s performance
Robust two hooked locking mechanism
Miniature 10 pole industrial plugs
Resistant to vibration and shock – tested up to 5000 mating cycles
Audible click when successfully mated with appropriate receptacle
Applications
Data networks
Automation
Machinery and robotics
Energy
Transportation
Automation
Machinery and robotics
Energy
Transportation
Harting Range



