Molex Premise Networks PCD Cat6 Ethernet Cable, Shielded Low Smoke Zero Halogen Sheath
- RS Stock No.:
- 789-9986
- Mfr. Part No.:
- PCD-04001-0E
- Brand:
- Molex Premise Networks
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£5.37
(exc. VAT)
£6.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 80 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
- Plus 58 unit(s) shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £5.37 |
| 15 - 49 | £5.21 |
| 50 + | £4.92 |
*price indicative
- RS Stock No.:
- 789-9986
- Mfr. Part No.:
- PCD-04001-0E
- Brand:
- Molex Premise Networks
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex Premise Networks | |
| Product Type | Ethernet Cable | |
| Series | PCD | |
| LAN Category | Cat6 | |
| Shield Type | Shielded | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | IEC 60754-1, IEC 60332-1, IEC 61034-2, IEC 60754-2 | |
| Standards/Approvals | UL-1863, RoHS, TIA-568-C.2 Cat 6, CSA C2.2, ETL, ISO/IEC 11801:2002/Amd 2:2010 Cat 6- | |
| Voltage | 150V | |
| Conductor Material | 26 AWG Stranded Copper Wire, Wire | |
| Number of Cores | 4 | |
| Outside Diameter | 6.3mm | |
| Select all | ||
|---|---|---|
Brand Molex Premise Networks | ||
Product Type Ethernet Cable | ||
Series PCD | ||
LAN Category Cat6 | ||
Shield Type Shielded | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour IEC 60754-1, IEC 60332-1, IEC 61034-2, IEC 60754-2 | ||
Standards/Approvals UL-1863, RoHS, TIA-568-C.2 Cat 6, CSA C2.2, ETL, ISO/IEC 11801:2002/Amd 2:2010 Cat 6- | ||
Voltage 150V | ||
Conductor Material 26 AWG Stranded Copper Wire, Wire | ||
Number of Cores 4 | ||
Outside Diameter 6.3mm | ||
- COO (Country of Origin):
- IN
PowerCat 6 RJ45 Shielded Patch Cords, LS0H
PowerCat 6 RJ45 shielded F/UTP patch cords made from four pair 26 AWG stranded copper wire with an aluminium/polyester shield and a low smoke zero halogen (LS0H) sheath. The nominal outside diameter for these PowerCat 6 RJ45 patch cords is 6.3mm max. These PowerCat 6 RJ45 shielded patch cords are pre-terminated with an RJ45 plug with an anti-snag slip-on strain relief boot and are suitable for EIA 568A or 568B wiring.
Standards
Commercial Standards:
ISO/IEC 11801 2nd Ed Amd 1 Class E
TIA-568-C.2 Cat. 6, EN50173 Cat.6
Fire Propagation Tests:
IEC 60332-1, IEC 61034-2, IEC-60754-1, IEC-60754-2
ISO/IEC 11801 2nd Ed Amd 1 Class E
TIA-568-C.2 Cat. 6, EN50173 Cat.6
Fire Propagation Tests:
IEC 60332-1, IEC 61034-2, IEC-60754-1, IEC-60754-2
Related links
- Molex Premise Networks PCD Cat6 Ethernet Cable, Shielded Low Smoke Zero Halogen Sheath
- Molex Premise Networks PCD Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- Molex Premise Networks PCD Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- Molex Premise Networks Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- Molex Premise Networks Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- Molex Premise Networks PCD Cat6 Ethernet Cable, Unshielded Polyvinyl Chloride Sheath
- Molex Premise Networks Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- Molex Premise Networks Red RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, F/UTP
