HARTING, 100 m Cat6 Ethernet Cable, Black, Shielded Screened Polyvinyl Chloride Sheath

Subtotal (1 reel of 100 metres)*

£486.94

(exc. VAT)

£584.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£486.94£4.869

*price indicative

RS Stock No.:
666-3900
Mfr. Part No.:
09456000501
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Ethernet Cable

LAN Category

Cat6

Cable Length

100m

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Core Strands

7

Fire Behaviour

Flame Retardant

Standards/Approvals

No

Conductor Material

Copper

Voltage

100V

Outside Diameter

6.9mm

Number of Cores

8

Harting Ethernet Cable, 100m Cable Length, Black Jacket - 09456000501


This Ethernet cable is a shielded, eight‑wire Cat6A data lead designed for outdoor and industrial installations, providing high‑speed transmission for Ethernet and IP‑based services. It is constructed for flexible use where durable, sunlight‑resistant cabling is required and is suitable for terminations with RJ45 data plugs in both sealed and open housings.

Features & Benefits


• Cat6A performance up to 500MHz for 10GBase‑T transmission
• S/FTP construction offers high electromagnetic immunity
• Stranded AWG26/7 conductors enable flexible patch‑cord use
• PVC outer sheath resists UV and is flame‑retardant
• Overall braid coverage approximately70% for robust screening

Applications


• Suitable for industrial automation networks requiring 10G Ethernet
• Ideal for outdoor run between cabinets and enclosures
• Used with shielded RJ45 terminations in harsh environments
• Can be used for video, voice and data services over IP

What conductor type and configuration does it use?


It uses tinned, stranded copper conductors in a four‑pair, eight‑wire formation with PE insulation.

How is pair and overall screening achieved?


Each pair is wrapped in overlapping metal foil and the cable has an overall tinned copper wire braid.

What temperature range can it withstand during operation?


The cable is rated to operate between -20°C and +80°C for both fixed and flexible conditions.

What electrical limits apply at 20°C?


Characteristic impedance is 100±5Ω with conductor resistance up to 290Ω/km and insulation resistance minimum 500MΩ·km.

How is the cable packaged and colour identified?


It is supplied on reels or rings (including 100m option) with a black outer PVC sheath (RAL 9005).

Related links