HARTING Cat6 Straight Male RJ45 to Straight Male RJ45 Ethernet Cable, U/FTP, Green PVC Sheath, 5m
- RS Stock No.:
- 498-3173
- Mfr. Part No.:
- 09457451527
- Brand:
- HARTING
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 498-3173
- Mfr. Part No.:
- 09457451527
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Length | 5m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | U/FTP | |
| Connector 1 Gender | Male | |
| Connector 1 Orientation | Straight | |
| Connector 1 | RJ45 | |
| Connector 2 | RJ45 | |
| Connector 2 Gender | Male | |
| Connector 2 Orientation | Straight | |
| Shielded/Unshielded | Shielded | |
| Sheath Colour | Green | |
| Outer Sheath Material | PVC | |
| Wiring Configuration | Straight Through | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Length 5m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type U/FTP | ||
Connector 1 Gender Male | ||
Connector 1 Orientation Straight | ||
Connector 1 RJ45 | ||
Connector 2 RJ45 | ||
Connector 2 Gender Male | ||
Connector 2 Orientation Straight | ||
Shielded/Unshielded Shielded | ||
Sheath Colour Green | ||
Outer Sheath Material PVC | ||
Wiring Configuration Straight Through | ||
IP Rating IP67 | ||
Cat6 RJ Industrial Fieldpatch Leads IP67
Fully tested patch leads and mates with panel feed through connectors.
Unique Push/Pull connectivity
Cabling standard in acc. With ISO/IEC 11 801: Class E, shielded twisted pairs
PVC yellow sheath
6.8mm cable diameter
Cabling standard in acc. With ISO/IEC 11 801: Class E, shielded twisted pairs
PVC yellow sheath
6.8mm cable diameter


