Cinch 73, 1.52 m Cat5e Ethernet Cable, Black Polyvinyl Chloride Sheath Unscreened, Unshielded
- RS Stock No.:
- 886-2948
- Mfr. Part No.:
- 73-7791-5
- Brand:
- Cinch
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£36.81
(exc. VAT)
£44.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | £3.681 | £36.81 |
| 20 - 40 | £3.128 | £31.28 |
| 50 - 90 | £2.76 | £27.60 |
| 100 - 240 | £2.391 | £23.91 |
| 250 + | £2.209 | £22.09 |
*price indicative
- RS Stock No.:
- 886-2948
- Mfr. Part No.:
- 73-7791-5
- Brand:
- Cinch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Product Type | Ethernet Cable | |
| Series | 73 | |
| LAN Category | Cat5e | |
| Cable Length | 1.52m | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Core Strands | 24 | |
| Standards/Approvals | ANSI/TIA-568-B.2, ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568B | |
| Number of Cores | 8 | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Product Type Ethernet Cable | ||
Series 73 | ||
LAN Category Cat5e | ||
Cable Length 1.52m | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Core Strands 24 | ||
Standards/Approvals ANSI/TIA-568-B.2, ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568B | ||
Number of Cores 8 | ||
Conductor Material Bare Copper | ||
CAT5e UTP Leads
Cinch Connectivity CAT5e twisted pair patch cords. These patch cords are terminated at each end with Cinch fully approved RJ45 connectors and have been certified as conforming to TIA/EIA TSB40-A.
Available in a wide variety of colours and lengths
Cinch Range
Related links
- Cinch 73 Grey Polyvinyl Chloride Sheath Unscreened, Unshielded
- Cinch 73 Yellow Polyvinyl Chloride Sheath Unscreened, Unshielded
- Cinch 73 Blue Polyvinyl Chloride Sheath Unscreened, Unshielded
- Cinch 73 Black Polyvinyl Chloride Sheath Unscreened, Unshielded
- Cinch 73 Black Polyvinyl Chloride Sheath Unscreened, Unshielded
- Cinch 73 Black Polyvinyl Chloride Sheath Unscreened, Unshielded
- Cinch 73 Grey Polyvinyl Chloride Sheath Unscreened, Unshielded
- Cinch 73 White Polyvinyl Chloride Sheath Unscreened, Unshielded

