HARTING, 5 m Cat5e Ethernet Cable, Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- RS Stock No.:
- 843-6371
- Mfr. Part No.:
- 09459711106
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£18.72
(exc. VAT)
£22.46
(inc. VAT)
Add 3 units to get free delivery
In Stock
- 48 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £18.72 |
| 10 - 49 | £17.78 |
| 50 + | £16.85 |
*price indicative
- RS Stock No.:
- 843-6371
- Mfr. Part No.:
- 09459711106
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5e | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5e | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
HARTING RJ Industrial IP20 Standard Patch cables CAT5e
The Harting IP20 Standard patch cable series are designed for Industrial Ethernet cabling systems in an environment of
limited stress. Applications used in control cabinets require high-quality cables with a limited size of the connector and for that reason Harting IP20 standard patch cables are designed for compact industrial devices. The Harting standard patch cables are deployable for Gigabit Ethernet transmission.
Features:
2 x Shielded connector, RJ45
Over-Molded connector with protection booth
Halogen free
Shielded twisted pair cable, AWG 26/7, PUR
1:1 Cabling
Can be used with multi-port switches
Option of green or black cable
Related links
- HARTING Yellow RJ45 to Male RJ45 Male, SF/UTP Polyurethane Sheath
- HARTING HARTING RJ Industrial Black RJ45 to Male RJ45 Male, SF/UTP Polyurethane Sheath
- HARTING Green RJ45 to Male RJ45 Male, SF/UTP Polyurethane Sheath
- HARTING HARTING RJ Industrial Green RJ45 to Male RJ45 Male, SF/UTP Polyurethane Sheath
- HARTING HARTING RJ Industrial Green RJ45 to Male RJ45 Male, SF/UTP Polyurethane Sheath
- HARTING HARTING RJ Industrial Green RJ45 to Male RJ45 Male, SF/UTP Polyurethane Sheath
- HARTING Yellow RJ45 to Male RJ45 Male, SF/UTP Polyurethane Sheath
- HARTING Yellow RJ45 to Male RJ45 Male, SF/UTP Polyurethane Sheath


