TE Connectivity Cat5e Male RJ45 to Male RJ45 Ethernet Cable, U/UTP, Black, 0.5m
- RS Stock No.:
- 762-1203
- Mfr. Part No.:
- 2100357-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 762-1203
- Mfr. Part No.:
- 2100357-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| LAN Category | Cat5e | |
| Length | 0.5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | U/UTP | |
| Connector 1 Gender | Male | |
| Connector 1 | RJ45 | |
| Connector 2 | RJ45 | |
| Connector 2 Gender | Male | |
| Shielded/Unshielded | Unshielded | |
| Sheath Colour | Black | |
| Wiring Configuration | Crossover | |
| American Wire Gauge | 24 AWG | |
| Number of Strands | 8 | |
| Standards Met | RoHS Compliant | |
| Cable Shape | Round | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
LAN Category Cat5e | ||
Length 0.5m | ||
Terminated/Unterminated Terminated | ||
Shield Type U/UTP | ||
Connector 1 Gender Male | ||
Connector 1 RJ45 | ||
Connector 2 RJ45 | ||
Connector 2 Gender Male | ||
Shielded/Unshielded Unshielded | ||
Sheath Colour Black | ||
Wiring Configuration Crossover | ||
American Wire Gauge 24 AWG | ||
Number of Strands 8 | ||
Standards Met RoHS Compliant | ||
Cable Shape Round | ||
- COO (Country of Origin):
- CN
