Belden 1752A, 305 m Cat5e Ethernet Cable, Green Polyvinyl Chloride Sheath Unscreened, Unshielded

Subtotal (1 reel of 304 metres)*

£831.89

(exc. VAT)

£998.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£831.89£2.736

*price indicative

RS Stock No.:
290-9331
Mfr. Part No.:
1752A 0051000
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Series

1752A

Product Type

Ethernet Cable

LAN Category

Cat5e

Cable Length

305m

Shield Type

Unshielded

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Jacket Material

Polyvinyl Chloride

Jacket Colour

Green

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Cable CSA

0.22mm²

Standards/Approvals

ANSI/TIA

Core Strands

7

Fire Behaviour

UL 1685 (UL 1581) Vertical Tray

Number of Cores

8

Conductor Material

Copper

Outside Diameter

5.59mm

COO (Country of Origin):
US

Belden Ethernet Cable, LAN Cat5e, Twisted Pair Cable - 1752A 0061000


This high-quality Belden Ethernet cable is a Cat5e cable that featured a twisted pair design. With advanced technical specifications, it is designed to support data networks for various applications. The cable's PVC outer sheath and 24 AWG stranded conductor ensure reliable connectivity and performance.

Features & Benefits


• Twisted pair design for enhanced data transmission

• Cat5e Ethernet cable for high-speed networking

• PVC outer sheath for durability and protection

• 24 AWG stranded conductor for efficient signal transfer

• LAN category 5e cable for optimal performance

• 305m length for versatile installation options

• U/UTP shielded cable for additional protection

• TIA 568.C.2 standards Ethernet cable for quality assurance

Applications


• Ideal for data networks in automation and electronics industries

Can it support high-speed networking?


Yes, it is a Cat5e cable designed for optimal performance in data networks.

Will it provide reliable connectivity?


Yes, with a 24 AWG stranded conductor and twisted pair design, this cable ensures efficient signal transfer.

Is it suitable for use in automation industries?


Yes, the cable's advanced technical specifications make it ideal for automation applications.

Standards

TIA/EIA 568B1; ISO/IEC 11801; EN 50173

Related links