Belden1752A, 305m Cat5e, Red, U/UTP Unshielded, Unterminated PVC Sheath
- RS Stock No.:
- 290-9303
- Mfr. Part No.:
- 1752A 0021000
- Brand:
- Belden
Subtotal (1 reel of 304 metres)*
£823.65
(exc. VAT)
£988.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £823.65 | £2.709 |
*price indicative
- RS Stock No.:
- 290-9303
- Mfr. Part No.:
- 1752A 0021000
- Brand:
- Belden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 1752A | |
| LAN Category | Cat5e | |
| Length | 305m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | U/UTP | |
| Shielded/Unshielded | Unshielded | |
| Sheath Colour | Red | |
| Outer Sheath Material | PVC | |
| Core Strands | 7/32 | |
| Cross Sectional Area | 0.22 mm² | |
| Standards Met | UL Listed | |
| Cable Shape | Twisted Pair | |
| Voltage Rating | 300 V | |
| Conductor Strand Type | Stranded | |
| Capacitance | 49.2pF/m | |
| Number of Strands | 7 | |
| American Wire Gauge | 24 AWG | |
| Outer Diameter | 5.59mm | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 1752A | ||
LAN Category Cat5e | ||
Length 305m | ||
Terminated/Unterminated Unterminated | ||
Shield Type U/UTP | ||
Shielded/Unshielded Unshielded | ||
Sheath Colour Red | ||
Outer Sheath Material PVC | ||
Core Strands 7/32 | ||
Cross Sectional Area 0.22 mm² | ||
Standards Met UL Listed | ||
Cable Shape Twisted Pair | ||
Voltage Rating 300 V | ||
Conductor Strand Type Stranded | ||
Capacitance 49.2pF/m | ||
Number of Strands 7 | ||
American Wire Gauge 24 AWG | ||
Outer Diameter 5.59mm | ||
DataTwist® 350 UTP Cat5e
A bonded pair, enhanced category 5e patch cable for use as premise patch cable, digital video cable etc.
Features and Benefits
·4 Bonded pair
·Flexible PVC jacket sequentially marked
·DataTwist® 350 provides up to 3 times the transmission length of standard cat 5 UTP cable with constant capacitance
·RJ-45 compatible
·4 Bonded pair
·Flexible PVC jacket sequentially marked
·DataTwist® 350 provides up to 3 times the transmission length of standard cat 5 UTP cable with constant capacitance
·RJ-45 compatible
Standards
TIA/EIA 568B1, ISO/IEC 11801, EN 50173
Belden Ethernet Cable, LAN Cat5e, Twisted Pair Cable - 1752A 0061000
This high-quality Belden Ethernet cable is a Cat5e cable that featured a twisted pair design. With advanced technical specifications, it is designed to support data networks for various applications. The cable's PVC outer sheath and 24 AWG stranded conductor ensure reliable connectivity and performance.
Features & Benefits
• Twisted pair design for enhanced data transmission
• Cat5e Ethernet cable for high-speed networking
• PVC outer sheath for durability and protection
• 24 AWG stranded conductor for efficient signal transfer
• LAN category 5e cable for optimal performance
• 305m length for versatile installation options
• U/UTP shielded cable for additional protection
• TIA 568.C.2 standards Ethernet cable for quality assurance
• Cat5e Ethernet cable for high-speed networking
• PVC outer sheath for durability and protection
• 24 AWG stranded conductor for efficient signal transfer
• LAN category 5e cable for optimal performance
• 305m length for versatile installation options
• U/UTP shielded cable for additional protection
• TIA 568.C.2 standards Ethernet cable for quality assurance
Applications
• Ideal for data networks in automation and electronics industries
Can it support high-speed networking?
Yes, it is a Cat5e cable designed for optimal performance in data networks.
Will it provide reliable connectivity?
Yes, with a 24 AWG stranded conductor and twisted pair design, this cable ensures efficient signal transfer.
Is it suitable for use in automation industries?
Yes, the cable's advanced technical specifications make it ideal for automation applications.
Standards
TIA/EIA 568B1; ISO/IEC 11801; EN 50173
Related links
- Belden1752A Green Unterminated PVC Sheath
- Belden1752A Yellow Unterminated PVC Sheath
- Belden1752A Orange Unterminated PVC Sheath
- Belden1752A Blue Unterminated PVC Sheath
- Belden1752A Grey Unterminated PVC Sheath
- RS PRO Red Unterminated PVC Sheath
- StarTech.com Grey Unterminated PVC Sheath
- RS PRO Grey Unterminated PVC Sheath
