Belden 7928A, 305 m Cat5e Ethernet Cable, Black FEP Sheath Unscreened, Unshielded
- RS Stock No.:
- 175-6567
- Mfr. Part No.:
- 7928A 0101000
- Brand:
- Belden
Subtotal (1 reel of 305 metres)*
£3,040.13
(exc. VAT)
£3,648.16
(inc. VAT)
Add 1 reel to get free delivery
Temporarily out of stock
- 1 unit(s) shipping from 27 February 2026
- Plus 1 unit(s) shipping from 06 March 2026
- Plus 1 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £3,040.13 | £9.968 |
*price indicative
- RS Stock No.:
- 175-6567
- Mfr. Part No.:
- 7928A 0101000
- Brand:
- Belden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 7928A | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 305m | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Solid | |
| Jacket Material | FEP | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 150°C | |
| Fire Behaviour | Limited Combustible FHC 25,50 | |
| Standards/Approvals | CE, CSA Certified, UL | |
| Number of Cores | 8 | |
| Outside Diameter | 4.57 mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 7928A | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 305m | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Solid | ||
Jacket Material FEP | ||
Jacket Colour Black | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 150°C | ||
Fire Behaviour Limited Combustible FHC 25,50 | ||
Standards/Approvals CE, CSA Certified, UL | ||
Number of Cores 8 | ||
Outside Diameter 4.57 mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- US
Belden Ethernet Cable, 4 Twisted Pairs, 24AWG Conductors - DataTuff Series - 7928A 0101000
For smooth data transmission between your devices, opt for this Ethernet cable from Belden. It's made up of highly conductive bare copper conductors arranged in four pairs, so you can be sure of stable current transmissions. A robust FEP outer jacket offers insulation protection to prevent electric shocks. As this material is also resistant to oil and gas, it stands up to the rigours of harsh industrial environments. A length of 305m means you'll have enough for a complex system or multiple smaller jobs.
Features & Benefits
• Unterminated for flexibility during connection
• Reliable industrial performance, thanks to an operating temperature range of -70°C to +150°C
• Conductors are colour-coded for easy identification
Applications
• Industrial automation
• Telecommunications networks
• Audio-visual devices
What's the data transmission speed of this cable?
This cable has a LAN category of Cat5e, meaning it can transfer data at speeds up to 1Gbps per second. This makes it suitable for small-scale networking tasks.
Related links
- Belden 7924A Black Polyvinyl Chloride Sheath Unscreened, U/UTP
- Belden 7918A Black Polyvinyl Chloride Sheath Unscreened, U/UTP
- Belden 7934A Black Linear Low Density Polyethylene Sheath Unscreened, U/UTP
- Lapp OLFLEX HEAT 205 SC Control Cable 0.14 mm² CSA 26 Black Fluorinated Ethylene Propylene Sheath
- Belden 1583E Grey Polyvinyl Chloride Sheath Unscreened, U/UTP
- Belden 1752A Green Polyvinyl Chloride Sheath Unscreened, U/UTP
- Belden 1752A Red Polyvinyl Chloride Sheath Unscreened, U/UTP
- Belden 1752A Yellow Polyvinyl Chloride Sheath Unscreened, U/UTP
