TE Connectivity, 2m Cat5e, Black RJ.5 to Male RJ45 Male, F/UTP Shielded, Terminated LSZH Sheath
- RS Stock No.:
- 163-8358
- Mfr. Part No.:
- 2159684-4
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 163-8358
- Mfr. Part No.:
- 2159684-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Length | 2m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | F/UTP | |
| Connector 1 Gender | Male | |
| Connector 1 | RJ.5 | |
| Connector 2 Gender | Male | |
| Connector 2 | RJ45 | |
| Shielded/Unshielded | Shielded | |
| Outer Sheath Material | LSZH | |
| Sheath Colour | Black | |
| Wiring Configuration | Straight Through | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards Met | IEC, RoHS Compliant | |
| Cable Shape | Round | |
| Number of Strands | 8 | |
| Conductor Strand Type | Stranded | |
| American Wire Gauge | 26 AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Length 2m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type F/UTP | ||
Connector 1 Gender Male | ||
Connector 1 RJ.5 | ||
Connector 2 Gender Male | ||
Connector 2 RJ45 | ||
Shielded/Unshielded Shielded | ||
Outer Sheath Material LSZH | ||
Sheath Colour Black | ||
Wiring Configuration Straight Through | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards Met IEC, RoHS Compliant | ||
Cable Shape Round | ||
Number of Strands 8 | ||
Conductor Strand Type Stranded | ||
American Wire Gauge 26 AWG | ||
- COO (Country of Origin):
- CN
TE Connectivity RJ45 to RJ.5 Cable Assembly
From TE Connectivity, this RJ.5 cable assembly has an RJ.5 plug and an RJ45 plug, and is ideal for connecting between the two systems.
The RJ point five connector system offers a high density Ethernet link for those who desire a lower cost per port while maintaining the convenience of a single connector per channel.
The port spacing is on a 7mm centreline, occupying half the space of that of traditional RJ45 Ethernet link. The receptacle and cable assembly have been redesigned to eliminate the undesirable RJ45 split pair configuration, resulting in heightened electrical performance.
In addition, the latching feature incorporates an easy-to-use lanyard that will facilitate up to 96 ports on a single line card. Due to the density on the receptacle face, the light from the LEDs is transferred out through the cable boot, bringing the port indicator light closer to the end user.
