TE Connectivity, 3m Cat5e, Black RJ.5 to Male RJ.5 Male, F/UTP Shielded, Terminated LSZH Sheath
- RS Stock No.:
- 161-5086
- Mfr. Part No.:
- 2159683-6
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-5086
- Mfr. Part No.:
- 2159683-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Length | 3m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | F/UTP | |
| Connector 1 | RJ.5 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Connector 2 | RJ.5 | |
| Shielded/Unshielded | Shielded | |
| Sheath Colour | Black | |
| Outer Sheath Material | LSZH | |
| Wiring Configuration | Straight Through | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards Met | IEC, RoHS Compliant | |
| Cable Shape | Round | |
| Number of Strands | 8 | |
| Conductor Strand Type | Stranded | |
| American Wire Gauge | 26 AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Length 3m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type F/UTP | ||
Connector 1 RJ.5 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 2 RJ.5 | ||
Shielded/Unshielded Shielded | ||
Sheath Colour Black | ||
Outer Sheath Material LSZH | ||
Wiring Configuration Straight Through | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards Met IEC, RoHS Compliant | ||
Cable Shape Round | ||
Number of Strands 8 | ||
Conductor Strand Type Stranded | ||
American Wire Gauge 26 AWG | ||
- COO (Country of Origin):
- CN
