TE Connectivity, 7.5m Cat5e, Black RJ.5 to Male RJ45 Male, F/UTP Shielded, Terminated LSZH Sheath

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-4735
Mfr. Part No.:
2159684-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

LAN Category

Cat5e

Length

7.5m

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector 1 Gender

Male

Connector 1

RJ.5

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Outer Sheath Material

LSZH

Sheath Colour

Black

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards Met

IEC, RoHS Compliant

Cable Shape

Round

Conductor Strand Type

Stranded

Number of Strands

8

American Wire Gauge

26 AWG

COO (Country of Origin):
MX