HARTING, 2 m Cat5 Ethernet Cable, Green RJ45 to Male Unterminated Polyvinyl Chloride Sheath, U/FTP
- RS Stock No.:
- 666-3727
- Mfr. Part No.:
- 09470600026
- Brand:
- HARTING
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£27.04
(exc. VAT)
£32.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £27.04 |
| 10 - 49 | £25.72 |
| 50 + | £24.36 |
*price indicative
- RS Stock No.:
- 666-3727
- Mfr. Part No.:
- 09470600026
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Shield Type | U/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Shield Type U/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Standards/Approvals No | ||
Cat5 RJ Industrial Fieldpatch Leads IP20 - Angled
Copper stranded conductor
Shielded
4-wire
PVC sheath
-40 to 70°C
Related links
- HARTING Green RJ45 to Male Unterminated Polyvinyl Chloride Sheath, U/FTP
- HARTING Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/FTP
- HARTING Green RJ45 to Male Unterminated Polyvinyl Chloride Sheath, U/FTP
- HARTING Green RJ45 to Male Unterminated Polyvinyl Chloride Sheath, U/FTP
- HARTING Green RJ45 to Male Unterminated Polyvinyl Chloride Sheath, U/FTP
- HARTING Green RJ45 to Male Unterminated Polyvinyl Chloride Sheath, U/FTP
- HARTING Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/FTP
- HARTING Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/FTP
